+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZDT6753TA

Transistor: NPN / PNP; bipolar; complementary pair; 100V; 2A; SM8


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZDT6753TA
TME Symbol:
ZDT6753TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
100V
Collector current
2A
Power dissipation
2.75W
Case
SM8
Pulsed collector current
6A
Current gain
100
Mounting
SMD
Kind of package
reel, tape
Frequency
140MHz
Manufacturer standard package
1000pcs.
Gross weight0.143 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZDT6753TA
967 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs