+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZDT6790TA

Transistor: NPN / PNP; bipolar; complementary pair; 45/40V; 2A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZDT6790TA
TME Symbol:
ZDT6790TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
45/40V
Collector current
2A
Power dissipation
2.75W
Case
SM8
Pulsed collector current
6A
Current gain
400
Mounting
SMD
Kind of package
reel, tape
Frequency
140MHz
Manufacturer standard package
1000pcs.
Gross weight0.147 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZDT6790TA
737 in TME stock
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.88 EUR
Net price for quantities from 10 pcs - 1.18 EURGross price for quantities from 10 pcs - 1.41 EUR
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.20 EUR
Net price for quantities from 50 pcs - 0.87 EURGross price for quantities from 50 pcs - 1.04 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.92 EUR
Net price for quantities from 200 pcs - 0.67 EURGross price for quantities from 200 pcs - 0.81 EUR
Net price for quantities from 500 pcs - 0.57 EURGross price for quantities from 500 pcs - 0.68 EUR
Net price for quantities from 1000 pcs - 0.50 EURGross price for quantities from 1000 pcs - 0.60 EUR
Net price for quantities from 2000 pcs - 0.46 EURGross price for quantities from 2000 pcs - 0.55 EUR
Net price for quantities from 5000 pcs - 0.44 EURGross price for quantities from 5000 pcs - 0.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.