+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZH32

Fuse holder with cover; cylindrical fuses; 5x20mm; 6A; 250V; 20mΩ


Manufacturer: PROFFUSE

Manufacturer part number:
ZH32
TME Symbol:
ZH32

Specification

Manufacturer
PROFFUSE
Type of fuse accessories
fuse holder with cover
Fuse accessories application
cylindrical fuses
Fuse size
5x20mm
Maximum current
6A
Rated voltage
0.25kV
Contact resistance
20mΩ
Dimensions
Gross weight2.58 g
Certificates
See other products in this category: PCB Fuseholders PROFFUSE,
*
ZH32
6714 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.25 EURGross price for quantities from 2 pcs - 0.30 EUR
Net price for quantities from 20 pcs - 0.22 EURGross price for quantities from 20 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 400 pcs - 0.17 EURGross price for quantities from 400 pcs - 0.20 EUR
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 200 pcs