+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZH8

Fuse clips; cylindrical fuses; THT; 10A; Pitch: 5.5mm; 250VAC


Manufacturer: PROFFUSE

Manufacturer part number:
ZH8
TME Symbol:
ZH8

Specification

Manufacturer
PROFFUSE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Maximum current
10A
Terminal pitch
5.5mm
Rated voltage
250V AC/250V DC
Panel cutout diameter
2.2mm
Gross weight0.412 g
Certificates
See other products in this category: PCB Fuseholders PROFFUSE,
*
ZH8
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 4000 pcs - 0.03 EURGross price for quantities from 4000 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs