+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZHB6790TA

Transistor: NPN / PNP x2; bipolar; 40V; 2A; 2W; SM8; H-bridge

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZHB6790TA
TME Symbol:
ZHB6790TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP x2
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
2A
Power dissipation
2W
Case
SM8
Pulsed collector current
6A
Current gain
150
Mounting
SMD
Kind of package
reel, tape
Frequency
150MHz
Semiconductor structure
H-bridge
Manufacturer standard package
1000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZHB6790TA
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 3.59 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 3.16 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.66 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 2.11 USD
Net price for quantities from 250 pcs - 1.56 USDGross price for quantities from 250 pcs - 1.87 USD
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.77 USD
Net price for quantities from 1000 pcs - 1.42 USDGross price for quantities from 1000 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)