+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZHL12

Fuse holder; cylindrical fuses; 5x20mm; 6A; Pitch: 21.4mm; black


Manufacturer: PROFFUSE

Manufacturer part number:
ZHL12
TME Symbol:
ZHL12

Specification

Manufacturer
PROFFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Fuse size
5x20mm
Maximum current
6A
Terminal pitch
21.4mm
Colour
black
Rated voltage
0.25kV
Mounting hole dimensions
Ø1.5mm
Leads
for PCB
Terminals section
0.5x1.1mm
Lead length
4mm
Gross weight1.29 g
Certificates
See other products in this category: PCB Fuseholders PROFFUSE,
*
ZHL12
18949 in TME stock
Net price for quantities from 5 pcs - 0.33 EURGross price for quantities from 5 pcs - 0.39 EUR
Net price for quantities from 20 pcs - 0.26 EURGross price for quantities from 20 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 400 pcs - 0.18 EURGross price for quantities from 400 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcs