+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ZL30PRGV2-1

Programmer: microcontrollers; ARM; USB; 1.65÷3.6VDC


Manufacturer: KAMAMI

Manufacturer part number:
ZL30PRGV2-1

Alternative designations: 559992

TME Symbol:
ZL30PRGV2-1

Specification

Manufacturer
KAMAMI
Type of ICs programmer
microcontrollers
Associated circuits
ARM
Communication with PC
USB
Operating voltage
1.65...3.6V DC
Interface
SWD
Programmers and development kits features
  • compatible with ST-Link interface
  • compatible with μVision (Keil), IAR Embedded Workbench, True Studio (atollic) and VX-toolset for ARM Cortex-M (TASKING) software packets
  • possibility of debugging and programming
Kit contents
  • connection cable
  • programmer
Power supply
  • supplied from programmed circuit
  • USB
Gross weight27.3 g
Certificates
See other products in this category: Programmers KAMAMI,
*
ZL30PRGV2-1
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.32 USDGross price for quantities from 1 pcs - 19.58 USD