+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMA00A150L08EC

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/60VDC; SPDT; ON-(ON)

Manufacturer: C&K

Manufacturer part number:
ZMA00A150L08EC
TME Symbol:
ZMA00A150L08EC

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 60V DC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
Leads
for soldering
Body dimensions
12.8x6.6x5.8mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Electrical life
300000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Contact material
brass
Gross weight15 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
*
ZMA00A150L08EC
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)