+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZP-420

Automation module: process analogue calibrator; 4÷20mA; 24VDC


Manufacturer: DAGON

Manufacturer part number:
ZP-420
TME Symbol:
ZP-420

Specification

Manufacturer
DAGON
Type of automation module
process analogue calibrator
Current output
4...20mA
Mounting
for DIN rail mounting
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight59.2 g
Certificates
See other products in this category: Temperature Regulators DAGON,
*
ZP-420
3 in TME stock
Net price for quantities from 1 pcs - 49.50 EURGross price for quantities from 1 pcs - 59.40 EUR
Net price for quantities from 5 pcs - 46.20 EURGross price for quantities from 5 pcs - 55.44 EUR
Net price for quantities from 10 pcs - 42.90 EURGross price for quantities from 10 pcs - 51.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.