+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZPH-COM2

Spectrum analyzer; In.imp: 50Ω; 2MHz÷3GHz; colour; 202x294x76mm


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
ZPH-COM2
TME Symbol:
ZPH-COM2

Specification

Manufacturer
ROHDE & SCHWARZ
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
2MHz...3GHz
Kind of display used
colour
Dimensions
202x294x76mm
Display resolution
800x480
Connection
RJ45, USB
Touchpad
yes
Supply voltage
  • 100...240V AC
Gross weight5 kg
See other products in this category: Spectrum Analyzers ROHDE & SCHWARZ,
*
ZPH-COM2
0 in TME stock
Net price for quantities from 1 pcs - 15 858.96 EURGross price for quantities from 1 pcs - 19 030.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.