+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSP-01

External parking system; 3÷5.5VDC,24VDC; IP65,IP67


Manufacturer: W2

Manufacturer part number:
ZSP-01
TME Symbol:
ZSP-01

Specification

Manufacturer
W2
Type of automation module
external parking system
Operating temperature
-10...55°C
IP rating
IP65, IP67
Body dimensions
65.1x43.8mm, 162x104x55mm
Distance measurement range
0.3...2.75m
Supply voltage
  • 3...5.5V DC
  • 24V DC
Kit contents
  • controller
  • distance sensor ultrasonic
Gross weight410 g
Certificates
See other products in this category: Monitoring Relays W2,
*
ZSP-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order