+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSU0430

LED; in housing; No.of diodes: 4; red; 20mA; Lens: red,diffused; 38°


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
ZSU0430
TME Symbol:
ZSU0430

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
Number of diodes
4
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
38°
Luminosity
25mcd
Operating voltage
2V DC
Gross weight2 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
ZSU0430
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 1.14 USD