+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSU1032

LED; in housing; No.of diodes: 10; green; 20mA; 38°; 25mcd; 2.1VDC


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
ZSU1032
TME Symbol:
ZSU1032

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
Number of diodes
10
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
38°
Luminosity
25mcd
Operating voltage
2.1V DC
Gross weight2 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
ZSU1032
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.09 EURGross price for quantities from 1 pcs - 2.51 EUR
Net price for quantities from 5 pcs - 1.95 EURGross price for quantities from 5 pcs - 2.34 EUR
Net price for quantities from 25 pcs - 1.93 EURGross price for quantities from 25 pcs - 2.31 EUR