+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZU-10

Automation module: process analogue calibrator; 15÷32VDC; IP20


Manufacturer: DAGON

Manufacturer part number:
ZU-10
TME Symbol:
ZU-10

Specification

Manufacturer
DAGON
Type of automation module
process analogue calibrator
Mounting
for DIN rail mounting
IP rating
IP20
Voltage output
0...10V
Supply voltage
  • 15...32V DC
Gross weight59.57 g
Certificates
See other products in this category: Temperature Regulators DAGON,
*
ZU-10
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.14 USDGross price for quantities from 1 pcs - 56.56 USD
Net price for quantities from 5 pcs - 43.83 USDGross price for quantities from 5 pcs - 52.59 USD
Net price for quantities from 10 pcs - 40.77 USDGross price for quantities from 10 pcs - 48.92 USD