+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85123000

Quick splice; 32A; 450V; for cable; spring clamp; 0.2÷4mm2; ways: 1


Manufacturer: SIMET

Manufacturer part number:
85123000
TME Symbol:
ZU-403

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
3
Splice terminal variant
with lever
Trade name
quick splice
Gross weight3.916 g
Certificates
See other products in this category: Quick Splice SIMET,
*
85123000
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.47 USDGross price for quantities from 3 pcs - 0.56 USD
Net price for quantities from 30 pcs - 0.44 USDGross price for quantities from 30 pcs - 0.53 USD
Packaging method by the manufacturer:Bag = 15 pcs