+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZULU2-M89-SO

Module: RF; RF; FM; 868/915MHz; 2.4÷3.6VDC; 2km

Manufacturer: RF SOLUTIONS

Manufacturer part number:
ZULU2-M89-SO
TME Symbol:
ZULU2-M89-SO

Specification

Manufacturer
RF SOLUTIONS
Type of communications module
RF
Kind of module
RF
Kind of modulation
FM
Frequency
868/915MHz
Range
2km
Supply voltage
  • 2.4...3.6V DC
Gross weight0.704 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules RF SOLUTIONS,
*
ZULU2-M89-SO
0 in TME stock
Net price for quantities from 1 pcs - 24.39 USDGross price for quantities from 1 pcs - 29.27 USD
Net price for quantities from 5 pcs - 21.00 USDGross price for quantities from 5 pcs - 25.21 USD
Net price for quantities from 10 pcs - 20.19 USDGross price for quantities from 10 pcs - 24.23 USD
Net price for quantities from 25 pcs - 19.02 USDGross price for quantities from 25 pcs - 22.82 USD
Net price for quantities from 100 pcs - 17.74 USDGross price for quantities from 100 pcs - 21.29 USD
Net price for quantities from 250 pcs - 16.92 USDGross price for quantities from 250 pcs - 20.31 USD
Net price for quantities from 500 pcs - 16.81 USDGross price for quantities from 500 pcs - 20.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.