+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZULUEVAL-DONGLE

Module: RF; FM transceiver; 868MHz; USB; -121dBm; 2.4÷3.6VDC; 20dBm


Manufacturer: RF SOLUTIONS

Manufacturer part number:
ZULUEVAL-DONGLE
TME Symbol:
ZULUEVAL-DONGLE

Specification

Manufacturer
RF SOLUTIONS
Type of communications module
RF
Kind of module
FM transceiver
Frequency
868MHz
Interface
USB
Receiver sensitivity
-121dBm
Transmitter output power
20dBm
Range
1km
Manufacturer series
ZULU
Supply voltage
  • 2.4...3.6V DC
Gross weight36.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules RF SOLUTIONS,
See other products from this series.:
*
ZULUEVAL-DONGLE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 102.69 USDGross price for quantities from 1 pcs - 123.23 USD