+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZWS15C-12

Power supply: switching; AC/DC,open; 20.4W; 85÷265VAC; OUT: 1; 1.7A

Manufacturer: TDK-LAMBDA

Manufacturer part number:
ZWS15C-12
TME Symbol:
ZWS15C-12

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
AC/DC, open
Power
20.4W
Number of outputs
1
Output voltage
12V, 12V DC
Output current
1.7A
Operating temperature
-10...70°C
Mounting
mounting holes
Efficiency
83%
Body dimensions
63.5x45.74x19.1mm
Electrical connection
JST socket
Manufacturer series
ZWS10-50C
Power consumption without load
<0.1W
Insulation voltage
3kV
Application
industry, telecommunication
Power supply unit features
cooling active
Conform to the norm
CE IEC
Supply voltage
  • 85...265V AC
Gross weight45.21 g
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
ZWS15C-12
1 in TME stock
Net price for quantities from 1 pcs - 29.12 EURGross price for quantities from 1 pcs - 34.95 EUR
Net price for quantities from 5 pcs - 28.12 EURGross price for quantities from 5 pcs - 33.74 EUR
Net price for quantities from 10 pcs - 27.11 EURGross price for quantities from 10 pcs - 32.54 EUR
No. of pieces (Multiplicity: 1)