+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZWS30C-15

Power supply: switching; AC/DC,open; 35W; 85÷265VAC; OUT: 1; 15VDC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
ZWS30C-15
TME Symbol:
ZWS30C-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
AC/DC, open
Power
35W
Number of outputs
1
Output voltage
15V, 15V DC
Output current
2.33A
Operating temperature
-10...70°C
Mounting
mounting holes
Efficiency
87%
Body dimensions
76.2x50.8x24.2mm
Electrical connection
JST socket
Manufacturer series
ZWS10-50C
Power consumption without load
<0.2W
Insulation voltage
3kV
Application
industry, telecommunication
Power supply unit features
cooling active
Conform to the norm
CE IEC
Supply voltage
  • 85...265V AC
Gross weight59.51 g
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
ZWS30C-15
1 in TME stock
Net price for quantities from 1 pcs - 36.80 EURGross price for quantities from 1 pcs - 44.15 EUR
Net price for quantities from 5 pcs - 35.53 EURGross price for quantities from 5 pcs - 42.63 EUR
Net price for quantities from 10 pcs - 34.25 EURGross price for quantities from 10 pcs - 41.10 EUR
No. of pieces (Multiplicity: 1)