+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXTC2045E6QTA

Transistor: NPN / PNP; bipolar; complementary pair; 30V; 1.5A

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTC2045E6QTA
TME Symbol:
ZXTC2045E6QTA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
30V
Collector current
1.5A
Power dissipation
1.7W
Case
SOT26
Pulsed collector current
5A
Current gain
180...500
Mounting
SMD
Kind of package
reel, tape
Frequency
195MHz, 265MHz
Application
automotive industry
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZXTC2045E6QTA
0 in TME stock
Net price for quantities from 1 pcs - 0.62 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.43 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.38 EUR
Net price for quantities from 3000 pcs - 0.29 EURGross price for quantities from 3000 pcs - 0.35 EUR
Net price for quantities from 9000 pcs - 0.27 EURGross price for quantities from 9000 pcs - 0.33 EUR
Net price for quantities from 18000 pcs - 0.26 EURGross price for quantities from 18000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1)