+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXTC2063E6TA

Transistor: NPN / PNP; bipolar; complementary pair; 40V; 3.5/3A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTC2063E6TA
TME Symbol:
ZXTC2063E6TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
40V
Collector current
3.5/3A
Power dissipation
1.7W
Case
SOT26
Current gain
20...900
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZXTC2063E6TA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 25 pcs - 0.53 EURGross price for quantities from 25 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.37 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs