+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXTC6717MCTA

Transistor: NPN / PNP; bipolar; complementary pair; 15/12V; 2.45W

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTC6717MCTA
TME Symbol:
ZXTC6717MCTA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
15/12V
Collector current
5/4.45A
Power dissipation
2.45W
Case
WDFN3020-8
Pulsed collector current
15A
Current gain
80...450
Mounting
SMD
Kind of package
reel, tape
Frequency
80...120MHz
Manufacturer standard package
3000pcs.
Gross weight0.001 g
Certificates
See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZXTC6717MCTA
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)