+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXTC6718MCTA

Transistor: NPN / PNP; bipolar; complementary pair; 20V; 5/3.8A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTC6718MCTA
TME Symbol:
ZXTC6718MCTA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
20V
Collector current
5/3.8A
Power dissipation
2.45W
Case
WDFN3020-8
Pulsed collector current
12A
Current gain
100...450
Mounting
SMD
Kind of package
reel, tape
Frequency
100...140MHz
Manufacturer standard package
3000pcs.
Gross weight0.001 g
Certificates
See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZXTC6718MCTA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.46 USD