+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXTC6720MCTA

Transistor: NPN / PNP; bipolar; complementary pair; 80/70V; 4/3A

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTC6720MCTA
TME Symbol:
ZXTC6720MCTA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
80/70V
Collector current
4/3A
Power dissipation
2.45W
Case
WDFN3020-8
Pulsed collector current
5A
Current gain
10...900
Mounting
SMD
Kind of package
reel, tape
Frequency
100...160MHz
Manufacturer standard package
3000pcs.
Gross weight0.001 g
Certificates
See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZXTC6720MCTA
0 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)