+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXTD6717E6TA

Transistor: NPN / PNP; bipolar; complementary pair; 15/12V; 1.7W


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTD6717E6TA
TME Symbol:
ZXTD6717E6TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
15/12V
Collector current
1.5/1.25A
Power dissipation
1.7W
Case
SOT26
Pulsed collector current
5A
Current gain
30...490
Mounting
SMD
Kind of package
reel, tape
Frequency
180MHz, 220MHz
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZXTD6717E6TA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.74 GBPGross price for quantities from 1 pcs - 0.89 GBP
Net price for quantities from 10 pcs - 0.47 GBPGross price for quantities from 10 pcs - 0.56 GBP
Net price for quantities from 100 pcs - 0.30 GBPGross price for quantities from 100 pcs - 0.36 GBP
Net price for quantities from 500 pcs - 0.23 GBPGross price for quantities from 500 pcs - 0.28 GBP
Net price for quantities from 1000 pcs - 0.23 GBPGross price for quantities from 1000 pcs - 0.27 GBP