You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEGO solid-state heater

Date of publication: 04-05-2026 🕒 2 min read

From the TME catalogue, you can purchase a wide range of products from STEGO - a manufacturer of industrial components that enjoys recognition among both our and global customers. Today we particularly recommend heater from the HGK 047 series.

The presented model (04700.0-00) has a heating power of 10W and can be supplied with voltages from 120V to 240V AC/DC. It is characterised by its ease of installation: it is fixed on a DIN rail TH35 with clamps. The heater is based on self-regulating PTC with temperature limiter. The radiator here is a section of aluminium profile with optimum thermal conductivity, resulting in good heat distribution.

STEGO HGK 047 solid-state heater (04700.0-00) 10W, with connecting cable, for DIN rail mounting.

The parameters of the device allow its use in small enclosures, e.g. switchgear and control cabinets, i.e. where such solutions are typically installed - most often in order to limit condensation of moisture, which could damage fuses, relays, etc. In other cases, a heater is used to maintain component temperatures within the manufacturer's recommendations. Despite its low power, model 04700.0 can be successfully used for just such purposes. In addition, its advantages are high operational safety and increased protection class (IP44).

STEGO heater

Charakteristic
Heating element type heater
Version solid-state
Manufacturer series HGK 047
Heating power 10W
Operating voltage 120...240V
Protection class IP44
Connections silicone cable 3x0.5mm2 x 300mm
Operating temperature -45...70°C

* depending on model

rightColumnPicture rightColumnPicture