+1 500 000 proizvoda u ponudi
7000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Manufacturer | OMRON | |
Type of encoder | absolute | |
Resolution | 360imp/obrót | |
Output configuration | NPN | |
IP rating | IP65 | |
Connection | cables, RP13A-12PD-13SC | |
Lead length | 2m | |
Body dimensions | Ø60x85mm | |
Switching frequency max | 10kHz | |
Operating temperature | -10...70°C | |
Sensors features | 10mm shaft |