+1 500 000 proizvoda u ponudi

7000 paketa isporučenih svaki dan

+300 000 klijenata u 150 zemalja

Quick Buy Omiljeni
Košarica

HRL-5-B-D-2

Switch: key switch; Stabl.pos: 2; ON-ON; SPDT; Cutout: Ø16mm; 90°

NOVOST

Proizvođač: LORLIN

Oznaka proizvođača:
HRL-5-B-D-2
TME Simbol:
HRL-5-B-D-2

Specifikacija

Manufacturer
LORLIN
Type of switch
key switch
Stable positions number
2
Switching method
ON-ON
Contacts configuration
SPDT
Number of positions
2
Mounting hole dimensions
Ø16mm
Kind of wrench
symmetrical
Body material
polyamide
AC contacts rating @R
1A / 24V AC
DC contacts rating @R
1A / 24V DC
Mechanical rotation angle
90°
Leads
for soldering
Contact material
brass
Contact plating
silver plated
Mechanical durability
10000 cykli
Max. contact resistance:
20mΩ
Panel thickness
max. 4,5mm
Min. insulation resistance
999MΩ
Body dimensions
Ø17x27,4mm
Operating temperature
-20...60°C
Resistance to
vibration
Switches features
  • key with the random code
  • the key can be removed at left limit position
Težina bruto50 g
Certifikati
Pogledajte ostale proizvode u ovoj kategoriji: Bravice LORLIN,
*
HRL-5-B-D-2
0 na skladištu u TME
Net cijena za količine od 50 komad - 9.73 USDBruto cijena za količine od 50 komad - 12.17 USD
Broj komada (Višekratnost: 50)
Minimalna količina koju je moguće naručiti: 50.
Višekratnost: 50.