+1 500 000 proizvoda u ponudi
7000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Manufacturer | Inolux | |
Type of photoelement | PIN photodiode | |
LED diameter | 3mm | |
Mounting | THT | |
Wavelength of peak sensitivity | 850nm | |
Wavelength | 400...1100nm | |
Viewing angle | 80° | |
Max. off-state voltage | 30V | |
Turn-on time | 45µs | |
Turn-off time | 45µs | |
Dark current | 5nA | |
Front | convex | |
LED lens | transparent |