+1 500 000 proizvoda u ponudi
7000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Proizvođač: RENESAS (INTERSIL)
Manufacturer | RENESAS (INTERSIL) | |
Type of integrated circuit | analog switch | |
Number of channels | 4 | |
Mounting | SMD | |
Case | TSSOP16 | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Output configuration | SPST-NO | |
DC supply current | 500mA | |
Resistance | 50Ω | |
Turn-on time | 30ns | |
Turn-off time | 18ns | |
Voltage supply range | ± 2,6...6V DC/2,7...12V DC |