+1 500 000 proizvoda u ponudi
7000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Proizvođač: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | line decoder | |
Number of channels | 1 | |
Number of inputs | 3 | |
Mounting | SMD | |
Case | SO16 | |
Manufacturer series | HC | |
Family | HC | |
Operating temperature | -40...85°C | |
Quiescent current | 80µA |