+1 500 000 proizvoda u ponudi
7000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Manufacturer | HELLERMANNTYTON | |
Type of storage accessories | label | |
Width | 9mm | |
Length | 15mm | |
Colour | yellow | |
No. of labels | 9300szt. | |
Material | fabric | |
Version | self-adhesive, without border | |
Operating temperature | -29...80°C | |
Features of storage accessories | manual description |