+1 500 000 proizvoda u ponudi

7000 paketa isporučenih svaki dan

+300 000 klijenata u 150 zemalja

Quick Buy Omiljeni
Košarica

TESTO 550S ZESTAW BASIC

Meter: digital manifold; Press.meas.range: -1÷60bar; Resol: 0.1°C

Proizvođač: TESTO

Oznaka proizvođača:
TESTO 550S ZESTAW BASIC
TME Simbol:
TESTO550S-BASIC

Specifikacija

Manufacturer
TESTO
Type of meter
digital manifold
Pressure measuring range
-1...60bar
Temperature measuring range
-50...150°C
Temperature measurement accuracy
±0,5°C
Temperature measurement resolution
0,1°C
Pressure measuring accuracy
±0,5%
Pressure measuring resolution
10mbar
Measurement
pressure, pressure loss, subcooling, superheat, temperature, vacuum
Interface
Bluetooth
Measuring unit
bar, °C, °F, hPa, in Hg, kPa, micron, MPa, psi
Kit contents
digital manifold TESTO550S
Measuring instruments application
air conditioning, heat pump, refrigeration systems
IP rating
IP54
Operating temperature
-10...50°C
Dimensions (a x b x c)
210x121x60mm
Related items
TESTO552I
Software
Testo Smart Probes App
Number of channels
2
Connection
7/16" UNF x3, plug NTC x2
Measuring instrument features
  • automatic power-off
  • measurement reports send via email
Standard equipment
  • clamp temperature probe kit
  • hard case
  • manufacturer's calibration certificate
Power supply
  • battery LR6 AA 1,5V x4
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Težina bruto2.5102 kg
Certifikati

POGLEDAJTE VIDEO

Pogledajte ostale proizvode u ovoj kategoriji: Mjerači uvjeta okoliša. - ostali TESTO,
*
TESTO 550S ZESTAW BASIC
0 na skladištu u TME
Net cijena za količine od 1 komad - 450.87 EURBruto cijena za količine od 1 komad - 563.58 EUR
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.