+1 500 000 proizvoda u ponudi

7000 paketa isporučenih svaki dan

+300 000 klijenata u 150 zemalja

Quick Buy Omiljeni
Košarica

Prigušnice; Mounting:SMD

(18 331)
Manufacturer [18 331]
Type of inductor [18 174]
Type of transformer [15]
Type of filter [10]
Mounting [18 331]
Inductance [18 122]
Operating temperature [15 006]
Tolerance [14 888]
Resistance [13 388]
Operating current [13 092]
Resonant frequency [11 308]
Manufacturer series [10 669]
Case - inch [10 380]
Case - mm [10 097]
Body dimensions [6 458]
Test frequency [5 948]
Roll diameter max. [7 104]
Saturation current [4 418]
Q factor [4 058]
Core material [3 411]
Max resistance [3 386]
Height [2 402]
Dimensions [2 350]
Tolerance [2 331]
Conform to the norm [1 647]
Operating voltage [56]
Diameter [140]
Leads [74]
Spatial orientation [7]
Terminal pitch [10]
Kind of inductor [23]
Inductance of individual winding [27]
Inductor application [337]
Number of windings [181]
Maximum current [83]
Width [169]
Body dimensions [152]
Inductor features [272]
Max. operating current [194]
Coil resistance [220]
Dimensions (a x b x c) [218]
A dimension [158]
B dimension [142]
C dimension [77]
D dimension [77]
Alias [92]
Lead length [4]
Impedance [47]
Capacitance [43]
Kind of package [40]
Length [30]
Max. voltage [5]
Current rating [24]
Parallel inductance [23]
Serial inductance [23]
Impedance at 100MHz [14]
Sensitivity [11]
Damping coefficient [10]
Kind of network [7]
Number of ports [7]
Gear [2]
Application [1]
Quantity in set/package [3]
DC supply current [2]
Frequency [1]
Max. operating voltage [1]
Number of channels [1]

Mounting
SMD

Proizvoda: 18 331
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
A dimension
Alias
Application
B dimension
Body dimensions
Body dimensions
C dimension
Capacitance
Case - inch
Case - mm
Coil resistance
Conform to the norm
Core material
Current rating
D dimension
Damping coefficient
DC supply current
Diameter
Dimensions
Dimensions (a x b x c)
Frequency
Gear
Height
Impedance
Impedance at 100MHz
Inductance
Inductance of individual winding
Inductor application
Inductor features
Kind of inductor
Kind of network
Kind of package
Lead length
Leads
Length
Manufacturer
Manufacturer series
Max resistance
Max. operating current
Max. operating voltage
Max. voltage
Maximum current
Mounting
Number of channels
Number of ports
Number of windings
Operating current
Operating temperature
Operating voltage
Parallel inductance
Q factor
Quantity in set/package
Resistance
Resonant frequency
Roll diameter max.
Saturation current
Sensitivity
Serial inductance
Spatial orientation
Terminal pitch
Test frequency
Tolerance
Tolerance
Type of filter
Type of inductor
Type of transformer
Width
Rastuće
Silazno
Stranica 1
H1102NL | Transformer: LAN; SMD; -1.1dB; Network: Ethernet 10/100Mbps
Transformer: LAN; SMD; -1.1dB; Network: Ethernet 10/100Mbps
Oznaka proizvođača: H1102NL
Proizvođač: PULSE
Net cijena za količine od 1 komad - 1.72 EURBruto cijena za količine od 1 komad - 2.14 EUR
Net cijena za količine od 10 komad - 1.55 EURBruto cijena za količine od 10 komad - 1.93 EUR
Net cijena za količine od 25 komad - 1.33 EURBruto cijena za količine od 25 komad - 1.66 EUR
Net cijena za količine od 40 komad - 1.17 EURBruto cijena za količine od 40 komad - 1.46 EUR
Net cijena za količine od 80 komad - 0.90 EURBruto cijena za količine od 80 komad - 1.13 EUR
Net cijena za količine od 120 komad - 0.77 EURBruto cijena za količine od 120 komad - 0.96 EUR
Net cijena za količine od 200 komad - 0.64 EURBruto cijena za količine od 200 komad - 0.80 EUR
Net cijena za količine od 240 komad - 0.61 EURBruto cijena za količine od 240 komad - 0.76 EUR
Net cijena za količine od 280 komad - 0.59 EURBruto cijena za količine od 280 komad - 0.74 EUR
Net cijena za količine od 520 komad - 0.57 EURBruto cijena za količine od 520 komad - 0.72 EUR
4278 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
LBMF1608T100K | Inductor: wire; SMD; 0603; 10uH; 80mA; R: 360mΩ; ±10%; LB; 1.6x0.8mm
Inductor: wire; SMD; 0603; 10uH; 80mA; R: 360mΩ; ±10%; LB; 1.6x0.8mm
Oznaka proizvođača: LBMF1608T100K
Proizvođač: TAIYO YUDEN
Net cijena za količine od 1 komad - 0.19 EURBruto cijena za količine od 1 komad - 0.24 EUR
Net cijena za količine od 10 komad - 0.10 EURBruto cijena za količine od 10 komad - 0.13 EUR
Net cijena za količine od 50 komad - 0.07 EURBruto cijena za količine od 50 komad - 0.09 EUR
Net cijena za količine od 100 komad - 0.06 EURBruto cijena za količine od 100 komad - 0.07 EUR
Net cijena za količine od 250 komad - 0.05 EURBruto cijena za količine od 250 komad - 0.06 EUR
Net cijena za količine od 500 komad - 0.04 EURBruto cijena za količine od 500 komad - 0.05 EUR
Net cijena za količine od 1000 komad - 0.04 EURBruto cijena za količine od 1000 komad - 0.05 EUR
Net cijena za količine od 3000 komad - 0.03 EURBruto cijena za količine od 3000 komad - 0.04 EUR
Net cijena za količine od 6000 komad - 0.03 EURBruto cijena za količine od 6000 komad - 0.04 EUR
Net cijena za količine od 9000 komad - 0.03 EURBruto cijena za količine od 9000 komad - 0.04 EUR
80143 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
NRS4018T220MDGJ | Inductor: wire; SMD; 22uH; Ioper: 720mA; R: 290mΩ; ±20%; NRS; 4x4mm
Inductor: wire; SMD; 22uH; Ioper: 720mA; R: 290mΩ; ±20%; NRS; 4x4mm
Oznaka proizvođača: NRS4018T220MDGJ
Proizvođač: TAIYO YUDEN
Net cijena za količine od 1 komad - 0.29 EURBruto cijena za količine od 1 komad - 0.37 EUR
Net cijena za količine od 10 komad - 0.13 EURBruto cijena za količine od 10 komad - 0.17 EUR
Net cijena za količine od 50 komad - 0.07 EURBruto cijena za količine od 50 komad - 0.09 EUR
Net cijena za količine od 100 komad - 0.06 EURBruto cijena za količine od 100 komad - 0.08 EUR
Net cijena za količine od 250 komad - 0.06 EURBruto cijena za količine od 250 komad - 0.07 EUR
Net cijena za količine od 500 komad - 0.06 EURBruto cijena za količine od 500 komad - 0.07 EUR
Net cijena za količine od 1000 komad - 0.05 EURBruto cijena za količine od 1000 komad - 0.07 EUR
Net cijena za količine od 3500 komad - 0.05 EURBruto cijena za količine od 3500 komad - 0.06 EUR
Net cijena za količine od 7000 komad - 0.05 EURBruto cijena za količine od 7000 komad - 0.06 EUR
52837 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
B82790S0513N201 | Inductor: common mode; SMD; 51uH; 500mA; R: 140mΩ; ±30%; 7.1x6x5.2mm
Inductor: common mode; SMD; 51uH; 500mA; R: 140mΩ; ±30%; 7.1x6x5.2mm
Oznaka proizvođača: B82790S0513N201
Proizvođač: TDK
Net cijena za količine od 1 komad - 1.59 EURBruto cijena za količine od 1 komad - 1.98 EUR
Net cijena za količine od 10 komad - 1.49 EURBruto cijena za količine od 10 komad - 1.86 EUR
Net cijena za količine od 25 komad - 1.36 EURBruto cijena za količine od 25 komad - 1.69 EUR
Net cijena za količine od 50 komad - 1.23 EURBruto cijena za količine od 50 komad - 1.53 EUR
Net cijena za količine od 100 komad - 1.07 EURBruto cijena za količine od 100 komad - 1.34 EUR
Net cijena za količine od 250 komad - 0.90 EURBruto cijena za količine od 250 komad - 1.12 EUR
Net cijena za količine od 500 komad - 0.78 EURBruto cijena za količine od 500 komad - 0.98 EUR
Net cijena za količine od 1000 komad - 0.72 EURBruto cijena za količine od 1000 komad - 0.89 EUR
Net cijena za količine od 1500 komad - 0.68 EURBruto cijena za količine od 1500 komad - 0.85 EUR
Net cijena za količine od 3000 komad - 0.65 EURBruto cijena za količine od 3000 komad - 0.81 EUR
5530 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
LQG15HN8N2J02D | Inductor: air coil; SMD; 0402; 8.2nH; 500mA; R: 0.25Ω; ±5%; LQG; 180mm
Inductor: air coil; SMD; 0402; 8.2nH; 500mA; R: 0.25Ω; ±5%; LQG; 180mm
Oznaka proizvođača: LQG15HN8N2J02D
Proizvođač: MURATA
Net cijena za količine od 1 komad - 0.08 EURBruto cijena za količine od 1 komad - 0.10 EUR
Net cijena za količine od 10 komad - 0.03 EURBruto cijena za količine od 10 komad - 0.04 EUR
Net cijena za količine od 100 komad - 0.03 EURBruto cijena za količine od 100 komad - 0.03 EUR
Net cijena za količine od 1000 komad - 0.02 EURBruto cijena za količine od 1000 komad - 0.02 EUR
Net cijena za količine od 5000 komad - 0.02 EURBruto cijena za količine od 5000 komad - 0.02 EUR
Net cijena za količine od 10000 komad - 0.01 EURBruto cijena za količine od 10000 komad - 0.02 EUR
Net cijena za količine od 20000 komad - 0.01 EURBruto cijena za količine od 20000 komad - 0.01 EUR
Net cijena za količine od 30000 komad - 0.01 EURBruto cijena za količine od 30000 komad - 0.01 EUR
Net cijena za količine od 40000 komad - 0.01 EURBruto cijena za količine od 40000 komad - 0.01 EUR
60694 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
IHLP2525CZER4R7M01 | Inductor: wire; SMD; 4.7uH; 5.5A; R: 37mΩ; ±20%; IHLP; 6.47x6.47x3mm
Inductor: wire; SMD; 4.7uH; 5.5A; R: 37mΩ; ±20%; IHLP; 6.47x6.47x3mm
Oznaka proizvođača: IHLP2525CZER4R7M01
Proizvođač: VISHAY
Net cijena za količine od 1 komad - 0.49 EURBruto cijena za količine od 1 komad - 0.62 EUR
Net cijena za količine od 1000 komad - 0.33 EURBruto cijena za količine od 1000 komad - 0.41 EUR
Net cijena za količine od 2000 komad - 0.30 EURBruto cijena za količine od 2000 komad - 0.38 EUR
Net cijena za količine od 10000 komad - 0.29 EURBruto cijena za količine od 10000 komad - 0.36 EUR
6883 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
NRS4018T100MDGJ | Inductor: wire; SMD; 10uH; Ioper: 1.2A; R: 150mΩ; ±20%; NRS; 4x4mm
Inductor: wire; SMD; 10uH; Ioper: 1.2A; R: 150mΩ; ±20%; NRS; 4x4mm
Oznaka proizvođača: NRS4018T100MDGJ
Proizvođač: TAIYO YUDEN
Net cijena za količine od 1 komad - 0.29 EURBruto cijena za količine od 1 komad - 0.37 EUR
Net cijena za količine od 10 komad - 0.15 EURBruto cijena za količine od 10 komad - 0.19 EUR
Net cijena za količine od 50 komad - 0.08 EURBruto cijena za količine od 50 komad - 0.10 EUR
Net cijena za količine od 100 komad - 0.07 EURBruto cijena za količine od 100 komad - 0.08 EUR
Net cijena za količine od 500 komad - 0.06 EURBruto cijena za količine od 500 komad - 0.07 EUR
Net cijena za količine od 1000 komad - 0.06 EURBruto cijena za količine od 1000 komad - 0.07 EUR
Net cijena za količine od 3500 komad - 0.05 EURBruto cijena za količine od 3500 komad - 0.07 EUR
Net cijena za količine od 7000 komad - 0.05 EURBruto cijena za količine od 7000 komad - 0.07 EUR
Net cijena za količine od 10500 komad - 0.05 EURBruto cijena za količine od 10500 komad - 0.07 EUR
34881 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
IHLP2525CZER100M01 | Inductor: wire; SMD; 10uH; 7A; R: 102mΩ; ±20%; IHLP; 6.47x6.47x3mm
Inductor: wire; SMD; 10uH; 7A; R: 102mΩ; ±20%; IHLP; 6.47x6.47x3mm
Oznaka proizvođača: IHLP2525CZER100M01
Proizvođač: VISHAY
Net cijena za količine od 1 komad - 0.60 EURBruto cijena za količine od 1 komad - 0.74 EUR
Net cijena za količine od 50 komad - 0.56 EURBruto cijena za količine od 50 komad - 0.69 EUR
Net cijena za količine od 100 komad - 0.53 EURBruto cijena za količine od 100 komad - 0.66 EUR
Net cijena za količine od 250 komad - 0.48 EURBruto cijena za količine od 250 komad - 0.60 EUR
Net cijena za količine od 500 komad - 0.43 EURBruto cijena za količine od 500 komad - 0.54 EUR
Net cijena za količine od 1000 komad - 0.38 EURBruto cijena za količine od 1000 komad - 0.47 EUR
Net cijena za količine od 2000 komad - 0.32 EURBruto cijena za količine od 2000 komad - 0.40 EUR
Net cijena za količine od 4000 komad - 0.30 EURBruto cijena za količine od 4000 komad - 0.38 EUR
10763 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
LQG15HN5N6S02D | Inductor: air coil; SMD; 0402; 5.6nH; 600mA; R: 0.18Ω; LQG; 180mm
Inductor: air coil; SMD; 0402; 5.6nH; 600mA; R: 0.18Ω; LQG; 180mm
Oznaka proizvođača: LQG15HN5N6S02D
Proizvođač: MURATA
Net cijena za količine od 1 komad - 0.08 EURBruto cijena za količine od 1 komad - 0.10 EUR
Net cijena za količine od 10 komad - 0.03 EURBruto cijena za količine od 10 komad - 0.04 EUR
Net cijena za količine od 100 komad - 0.03 EURBruto cijena za količine od 100 komad - 0.03 EUR
Net cijena za količine od 1000 komad - 0.02 EURBruto cijena za količine od 1000 komad - 0.02 EUR
Net cijena za količine od 5000 komad - 0.02 EURBruto cijena za količine od 5000 komad - 0.02 EUR
Net cijena za količine od 10000 komad - 0.01 EURBruto cijena za količine od 10000 komad - 0.02 EUR
Net cijena za količine od 20000 komad - 0.01 EURBruto cijena za količine od 20000 komad - 0.02 EUR
Net cijena za količine od 30000 komad - 0.01 EURBruto cijena za količine od 30000 komad - 0.01 EUR
Net cijena za količine od 40000 komad - 0.01 EURBruto cijena za količine od 40000 komad - 0.01 EUR
Net cijena za količine od 100000 komad - 0.01 EURBruto cijena za količine od 100000 komad - 0.01 EUR
53273 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
LQM18DN100M70L | Inductor: multilayer; SMD; 0603; 10uH; 300mA; R: 1.365Ω; ±20%; LQM
Inductor: multilayer; SMD; 0603; 10uH; 300mA; R: 1.365Ω; ±20%; LQM
Oznaka proizvođača: LQM18DN100M70L
Proizvođač: MURATA
Net cijena za količine od 1 komad - 0.09 EURBruto cijena za količine od 1 komad - 0.11 EUR
Net cijena za količine od 10 komad - 0.07 EURBruto cijena za količine od 10 komad - 0.09 EUR
Net cijena za količine od 100 komad - 0.06 EURBruto cijena za količine od 100 komad - 0.07 EUR
Net cijena za količine od 500 komad - 0.05 EURBruto cijena za količine od 500 komad - 0.06 EUR
Net cijena za količine od 1000 komad - 0.05 EURBruto cijena za količine od 1000 komad - 0.06 EUR
Net cijena za količine od 2500 komad - 0.04 EURBruto cijena za količine od 2500 komad - 0.05 EUR
Net cijena za količine od 4000 komad - 0.04 EURBruto cijena za količine od 4000 komad - 0.05 EUR
Net cijena za količine od 8000 komad - 0.04 EURBruto cijena za količine od 8000 komad - 0.05 EUR
Net cijena za količine od 12000 komad - 0.04 EURBruto cijena za količine od 12000 komad - 0.05 EUR
730 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
MLZ2012M100WT000 | Inductor: ferrite; SMD; 0805; 10uH; 350mA; R: 470mΩ; ±20%; -55÷125°C
Inductor: ferrite; SMD; 0805; 10uH; 350mA; R: 470mΩ; ±20%; -55÷125°C
Oznaka proizvođača: MLZ2012M100WT000
Proizvođač: TDK
Net cijena za količine od 1 komad - 0.05 EURBruto cijena za količine od 1 komad - 0.06 EUR
Net cijena za količine od 10 komad - 0.05 EURBruto cijena za količine od 10 komad - 0.06 EUR
Net cijena za količine od 30 komad - 0.04 EURBruto cijena za količine od 30 komad - 0.05 EUR
Net cijena za količine od 50 komad - 0.04 EURBruto cijena za količine od 50 komad - 0.04 EUR
Net cijena za količine od 100 komad - 0.03 EURBruto cijena za količine od 100 komad - 0.04 EUR
Net cijena za količine od 200 komad - 0.03 EURBruto cijena za količine od 200 komad - 0.04 EUR
Net cijena za količine od 500 komad - 0.03 EURBruto cijena za količine od 500 komad - 0.03 EUR
Net cijena za količine od 1000 komad - 0.03 EURBruto cijena za količine od 1000 komad - 0.03 EUR
7942 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
LQG15HN9N1J02D | Inductor: air coil; SMD; 0402; 9.1nH; 500mA; R: 0.27Ω; ±5%; LQG; 180mm
Inductor: air coil; SMD; 0402; 9.1nH; 500mA; R: 0.27Ω; ±5%; LQG; 180mm
Oznaka proizvođača: LQG15HN9N1J02D
Proizvođač: MURATA
Net cijena za količine od 1 komad - 0.08 EURBruto cijena za količine od 1 komad - 0.10 EUR
Net cijena za količine od 10 komad - 0.03 EURBruto cijena za količine od 10 komad - 0.04 EUR
Net cijena za količine od 100 komad - 0.03 EURBruto cijena za količine od 100 komad - 0.03 EUR
Net cijena za količine od 250 komad - 0.02 EURBruto cijena za količine od 250 komad - 0.03 EUR
Net cijena za količine od 1000 komad - 0.02 EURBruto cijena za količine od 1000 komad - 0.02 EUR
Net cijena za količine od 5000 komad - 0.02 EURBruto cijena za količine od 5000 komad - 0.02 EUR
Net cijena za količine od 10000 komad - 0.01 EURBruto cijena za količine od 10000 komad - 0.02 EUR
Net cijena za količine od 20000 komad - 0.01 EURBruto cijena za količine od 20000 komad - 0.01 EUR
Net cijena za količine od 30000 komad - 0.01 EURBruto cijena za količine od 30000 komad - 0.01 EUR
Net cijena za količine od 50000 komad - 0.01 EURBruto cijena za količine od 50000 komad - 0.01 EUR
43229 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
NRS5040T4R7NMGK | Inductor: wire; SMD; 4.7uH; Ioper: 3.1A; R: 29mΩ; ±20%; NRS; 4.9x4.9mm
Inductor: wire; SMD; 4.7uH; Ioper: 3.1A; R: 29mΩ; ±20%; NRS; 4.9x4.9mm
Oznaka proizvođača: NRS5040T4R7NMGK
Proizvođač: TAIYO YUDEN
Net cijena za količine od 1 komad - 0.23 EURBruto cijena za količine od 1 komad - 0.28 EUR
Net cijena za količine od 10 komad - 0.15 EURBruto cijena za količine od 10 komad - 0.18 EUR
Net cijena za količine od 25 komad - 0.11 EURBruto cijena za količine od 25 komad - 0.13 EUR
Net cijena za količine od 100 komad - 0.10 EURBruto cijena za količine od 100 komad - 0.12 EUR
Net cijena za količine od 1500 komad - 0.09 EURBruto cijena za količine od 1500 komad - 0.11 EUR
Net cijena za količine od 4500 komad - 0.08 EURBruto cijena za količine od 4500 komad - 0.11 EUR
Net cijena za količine od 9000 komad - 0.08 EURBruto cijena za količine od 9000 komad - 0.10 EUR
21101 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
DE1207-100 | Inductor: wire; SMD; 100uH; 2.1A; R: 151mΩ; ±20%; 12x12x8mm; -40÷85°C
Inductor: wire; SMD; 100uH; 2.1A; R: 151mΩ; ±20%; 12x12x8mm; -40÷85°C
Oznaka proizvođača: DE1207-100
Proizvođač: FERROCORE
Net cijena za količine od 1 komad - 0.34 EURBruto cijena za količine od 1 komad - 0.42 EUR
Net cijena za količine od 25 komad - 0.26 EURBruto cijena za količine od 25 komad - 0.33 EUR
Net cijena za količine od 100 komad - 0.23 EURBruto cijena za količine od 100 komad - 0.29 EUR
Net cijena za količine od 500 komad - 0.20 EURBruto cijena za količine od 500 komad - 0.25 EUR
Net cijena za količine od 2000 komad - 0.20 EURBruto cijena za količine od 2000 komad - 0.25 EUR
0 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
HX1188NL | Transformer: LAN; SMD; -1dB; Network: Ethernet 10/100Mbps
Transformer: LAN; SMD; -1dB; Network: Ethernet 10/100Mbps
Oznaka proizvođača: HX1188NL
Proizvođač: PULSE
Net cijena za količine od 1 komad - 7.65 EURBruto cijena za količine od 1 komad - 9.56 EUR
Net cijena za količine od 5 komad - 5.22 EURBruto cijena za količine od 5 komad - 6.52 EUR
Net cijena za količine od 25 komad - 3.62 EURBruto cijena za količine od 25 komad - 4.52 EUR
Net cijena za količine od 100 komad - 3.37 EURBruto cijena za količine od 100 komad - 4.21 EUR
Net cijena za količine od 300 komad - 3.24 EURBruto cijena za količine od 300 komad - 4.04 EUR
Net cijena za količine od 600 komad - 3.11 EURBruto cijena za količine od 600 komad - 3.89 EUR
Net cijena za količine od 1200 komad - 3.03 EURBruto cijena za količine od 1200 komad - 3.79 EUR
Net cijena za količine od 2400 komad - 2.99 EURBruto cijena za količine od 2400 komad - 3.74 EUR
Net cijena za količine od 4200 komad - 2.96 EURBruto cijena za količine od 4200 komad - 3.69 EUR
Net cijena za količine od 6000 komad - 2.91 EURBruto cijena za količine od 6000 komad - 3.63 EUR
334 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
NRS4018T4R7MDGJ | Inductor: wire; SMD; 4.7uH; Ioper: 1.7A; R: 70mΩ; ±20%; NRS; 4x4mm
Inductor: wire; SMD; 4.7uH; Ioper: 1.7A; R: 70mΩ; ±20%; NRS; 4x4mm
Oznaka proizvođača: NRS4018T4R7MDGJ
Proizvođač: TAIYO YUDEN
Net cijena za količine od 1 komad - 0.16 EURBruto cijena za količine od 1 komad - 0.20 EUR
Net cijena za količine od 10 komad - 0.11 EURBruto cijena za količine od 10 komad - 0.14 EUR
Net cijena za količine od 25 komad - 0.08 EURBruto cijena za količine od 25 komad - 0.10 EUR
Net cijena za količine od 100 komad - 0.07 EURBruto cijena za količine od 100 komad - 0.09 EUR
Net cijena za količine od 1000 komad - 0.06 EURBruto cijena za količine od 1000 komad - 0.08 EUR
Net cijena za količine od 3500 komad - 0.06 EURBruto cijena za količine od 3500 komad - 0.07 EUR
Net cijena za količine od 7000 komad - 0.06 EURBruto cijena za količine od 7000 komad - 0.07 EUR
Net cijena za količine od 10500 komad - 0.05 EURBruto cijena za količine od 10500 komad - 0.07 EUR
4251 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
B82422A1103K100 | Inductor: ferrite; SMD; 1210; 10uH; 180mA; R: 1.6Ω; ±10%
Inductor: ferrite; SMD; 1210; 10uH; 180mA; R: 1.6Ω; ±10%
Oznaka proizvođača: B82422A1103K100
Proizvođač: TDK
Net cijena za količine od 1 komad - 0.26 EURBruto cijena za količine od 1 komad - 0.33 EUR
Net cijena za količine od 5 komad - 0.24 EURBruto cijena za količine od 5 komad - 0.30 EUR
Net cijena za količine od 10 komad - 0.23 EURBruto cijena za količine od 10 komad - 0.28 EUR
Net cijena za količine od 50 komad - 0.20 EURBruto cijena za količine od 50 komad - 0.25 EUR
Net cijena za količine od 250 komad - 0.17 EURBruto cijena za količine od 250 komad - 0.21 EUR
Net cijena za količine od 500 komad - 0.16 EURBruto cijena za količine od 500 komad - 0.19 EUR
Net cijena za količine od 1000 komad - 0.15 EURBruto cijena za količine od 1000 komad - 0.18 EUR
Net cijena za količine od 2000 komad - 0.13 EURBruto cijena za količine od 2000 komad - 0.17 EUR
Net cijena za količine od 4000 komad - 0.12 EURBruto cijena za količine od 4000 komad - 0.15 EUR
Net cijena za količine od 6000 komad - 0.12 EURBruto cijena za količine od 6000 komad - 0.14 EUR
14510 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
LBR2012T100K | Inductor: wire; SMD; 0805; 10uH; 150mA; R: 360mΩ; ±10%; LB; 2x1.25mm
Inductor: wire; SMD; 0805; 10uH; 150mA; R: 360mΩ; ±10%; LB; 2x1.25mm
Oznaka proizvođača: LBR2012T100K
Proizvođač: TAIYO YUDEN
Net cijena za količine od 1 komad - 0.11 EURBruto cijena za količine od 1 komad - 0.13 EUR
Net cijena za količine od 10 komad - 0.05 EURBruto cijena za količine od 10 komad - 0.06 EUR
Net cijena za količine od 100 komad - 0.03 EURBruto cijena za količine od 100 komad - 0.04 EUR
Net cijena za količine od 500 komad - 0.03 EURBruto cijena za količine od 500 komad - 0.03 EUR
Net cijena za količine od 1000 komad - 0.02 EURBruto cijena za količine od 1000 komad - 0.03 EUR
Net cijena za količine od 3000 komad - 0.02 EURBruto cijena za količine od 3000 komad - 0.03 EUR
Net cijena za količine od 6000 komad - 0.02 EURBruto cijena za količine od 6000 komad - 0.03 EUR
Net cijena za količine od 9000 komad - 0.02 EURBruto cijena za količine od 9000 komad - 0.03 EUR
Net cijena za količine od 15000 komad - 0.02 EURBruto cijena za količine od 15000 komad - 0.03 EUR
Net cijena za količine od 30000 komad - 0.02 EURBruto cijena za količine od 30000 komad - 0.03 EUR
26855 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 1.
Višekratnost: 1.
DE1207-33 | Inductor: wire; SMD; 33uH; 3.9A; R: 53mΩ; ±20%; 12x12x8mm; -40÷85°C
Inductor: wire; SMD; 33uH; 3.9A; R: 53mΩ; ±20%; 12x12x8mm; -40÷85°C
Oznaka proizvođača: DE1207-33
Proizvođač: FERROCORE
Net cijena za količine od 5 komad - 0.34 EURBruto cijena za količine od 5 komad - 0.43 EUR
Net cijena za količine od 25 komad - 0.27 EURBruto cijena za količine od 25 komad - 0.34 EUR
Net cijena za količine od 100 komad - 0.24 EURBruto cijena za količine od 100 komad - 0.30 EUR
Net cijena za količine od 500 komad - 0.21 EURBruto cijena za količine od 500 komad - 0.26 EUR
Net cijena za količine od 2000 komad - 0.20 EURBruto cijena za količine od 2000 komad - 0.25 EUR
7470 na skladištu u TME
Broj komada (Višekratnost: 1)
Minimalna količina koju je moguće naručiti: 5.
Višekratnost: 1.
LQG15HN12NJ02D | Inductor: air coil; SMD; 0402; 12nH; 400mA; R: 0.4Ω; ±5%; LQG; 180mm
Inductor: air coil; SMD; 0402; 12nH; 400mA; R: 0.4Ω; ±5%; LQG; 180mm
Oznaka proizvođača: LQG15HN12NJ02D
Proizvođač: MURATA
Net cijena za količine od 1 komad - 0.09 EURBruto cijena za količine od 1 komad - 0.11 EUR
Net cijena za količine od 10 komad - 0.03 EURBruto cijena za količine od 10 komad - 0.04 EUR
Net cijena za količine od 100 komad - 0.03 EURBruto cijena za količine od 100 komad - 0.03 EUR
Net cijena za količine od 1000 komad - 0.02 EURBruto cijena za količine od 1000 komad - 0.03 EUR
Net cijena za količine od 5000 komad - 0.02 EURBruto cijena za količine od 5000 komad - 0.02 EUR
Net cijena za količine od 10000 komad - 0.01 EURBruto cijena za količine od 10000 komad - 0.02 EUR
Net cijena za količine od 20000 komad - 0.01 EURBruto cijena za količine od 20000 komad - 0.02 EUR
Net cijena za količine od 30000 komad - 0.01 EURBruto cijena za količine od 30000 komad - 0.01 EUR
Net cijena za količine od 40000 komad - 0.01 EURBruto cijena za količine od 40000 komad - 0.01 EUR
Net cijena za količine od 50000 komad - 0.01 EURBruto cijena za količine od 50000 komad - 0.01 EUR
29990 na skladištu u TME