| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| CPR standard | no classification |
| Features | elastic; low smoke density |
| Flexibility class | 5 |
| Wire insulation material | LSZH |
| Application | industrial applications; indoor |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Ground | copper strand |
| Trade name | multi core cable |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| BITNER-SB4280 | 5.6 | black, numbered | 2 | 0.75 | none |
| BITNER-SB4311 | 5.9 | black, numbered | 2 | 1 | none |
| BITNER-SB4343 | 6.9 | black, numbered | 2 | 1.5 | none |
| BITNER-SB4313 | 6.3 | black, numbered | 3 | 1 | none |
| BITNER-SB4345 | 7.3 | black, numbered | 3 | 1.5 | none |
| BITNER-SB4315 | 7 | black, numbered | 4 | 1 | none |
| BITNER-SB4317 | 7.6 | black, numbered | 5 | 1 | none |
| BITNER-SB4321 | 8.2 | black, numbered | 7 | 1 | none |
| BITNER-SB4281 | 5.9 | black, numbered + ground wire | 3 | 0.75 | yellow-green |
| BITNER-SB4312 | 6.3 | black, numbered + ground wire | 3 | 1 | yellow-green |
| BITNER-SB4344 | 7.3 | black, numbered + ground wire | 3 | 1.5 | yellow-green |
| BITNER-SB4283 | 6.5 | black, numbered + ground wire | 4 | 0.75 | yellow-green |
| BITNER-SB4314 | 7 | black, numbered + ground wire | 4 | 1 | yellow-green |
| BITNER-SB4346 | 8 | black, numbered + ground wire | 4 | 1.5 | yellow-green |
| BITNER-SB4285 | 7.2 | black, numbered + ground wire | 5 | 0.75 | yellow-green |
| BITNER-SB4289 | 7.8 | black, numbered + ground wire | 7 | 0.75 | yellow-green |
| BITNER-SB4320 | 8.2 | black, numbered + ground wire | 7 | 1 | yellow-green |
| BITNER-SB4352 | 9.8 | black, numbered + ground wire | 7 | 1.5 | yellow-green |
| BITNER-SB4293 | 10.6 | black, numbered + ground wire | 10 | 0.75 | yellow-green |
| BITNER-SB4323 | 11.5 | black, numbered + ground wire | 10 | 1 | yellow-green |
| BITNER-SB4355 | 13.1 | black, numbered + ground wire | 10 | 1.5 | yellow-green |
| BITNER-SB4294 | 10.6 | black, numbered + ground wire | 12 | 0.75 | yellow-green |
| BITNER-SB4357 | 13.1 | black, numbered + ground wire | 12 | 1.5 | yellow-green |
| BITNER-SB4329 | 13.2 | black, numbered + ground wire | 18 | 1 | yellow-green |
| BITNER-SB4361 | 15.4 | black, numbered + ground wire | 18 | 1.5 | yellow-green |
| BITNER-SB4333 | 16.3 | black, numbered + ground wire | 25 | 1 | yellow-green |