+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SB4355

Wire; BiT 500 (ST) H; 10G1.5mm2; shielded,Al-PET foil; LSZH; grey


Manufacturer: BITNER

Manufacturer part number:
SB4355
TME Symbol:
BITNER-SB4355

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) H
Cable structure
10G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
10
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Cable external diameter
13.1mm
CPR standard
no classification
Earth core
yellow-green
Ground
copper strand
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • indoor
  • industrial applications
Gross weight26.8 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB4355
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.69 GBPGross price for quantities from 1 m - 5.69 GBP
Net price for quantities from 25 m - 5.12 GBPGross price for quantities from 25 m - 5.12 GBP
Net price for quantities from 50 m - 4.55 GBPGross price for quantities from 50 m - 4.55 GBP
Net price for quantities from 100 m - 3.99 GBPGross price for quantities from 100 m - 3.99 GBP