+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SB4281

Wire; BiT 500 (ST) H; 3G0.75mm2; shielded,Al-PET foil; LSZH; grey


Manufacturer: BITNER

Manufacturer part number:
SB4281
TME Symbol:
BITNER-SB4281

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) H
Cable structure
3G0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.75mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Cable external diameter
5.9mm
CPR standard
no classification
Earth core
yellow-green
Ground
copper strand
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • indoor
  • industrial applications
Gross weight55.524 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB4281
93 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.22 EURGross price for quantities from 1 m - 1.22 EUR
Net price for quantities from 25 m - 1.09 EURGross price for quantities from 25 m - 1.09 EUR
Net price for quantities from 50 m - 0.97 EURGross price for quantities from 50 m - 0.97 EUR
Net price for quantities from 100 m - 0.85 EURGross price for quantities from 100 m - 0.85 EUR