+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SB4333

Wire; BiT 500 (ST) H; 25G1mm2; shielded,Al-PET foil; LSZH; grey


Manufacturer: BITNER

Manufacturer part number:
SB4333
TME Symbol:
BITNER-SB4333

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) H
Cable structure
25G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
25
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Cable external diameter
16.3mm
CPR standard
no classification
Earth core
yellow-green
Ground
copper strand
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • indoor
  • industrial applications
Gross weight42.9 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB4333
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 11.11 EURGross price for quantities from 1 m - 11.11 EUR
Net price for quantities from 25 m - 10.00 EURGross price for quantities from 25 m - 10.00 EUR
Net price for quantities from 50 m - 8.89 EURGross price for quantities from 50 m - 8.89 EUR
Net price for quantities from 100 m - 7.78 EURGross price for quantities from 100 m - 7.78 EUR