| Manufacturer | DFROBOT |
| Symbol | Screen size | Resolution | Touchpad |
|---|---|---|---|
| ["] | |||
| DF-DFR0649 | 1.54 | 240x240 | - |
| DF-DFR0664 | 2 | 320x240 | - |
| DF-DFR0665 | 2.8 | 320x240 | yes |
| DF-DFR0669 | 3.5 | 480x320 | yes |
| DF-DFR0928 | 1.8 | 128x160 | - |
| DF-DFR1092 | 2.8 | 480x320 | yes |
| Symbol | Viewing angle | Luminosity | Dimensions |
|---|---|---|---|
| [°] | [cd/m2] | [mm] | |
| DF-DFR0649 | 80 | 250 | 27.72x27.72 |
| DF-DFR0664 | 80 | 250 | 60x35.7 |
| DF-DFR0665 | 60 | 300 | 80x50 |
| DF-DFR0669 | 60 | 300 | 95x55.5 |
| DF-DFR0928 | 120 | - | 35x55 |
| DF-DFR1092 | 178 | 300 | 95x54.5x5.7 |
| Symbol | Information | Operating voltage | Type of display | Microcontroller | Operating temperature | Interface | Additional functions |
|---|---|---|---|---|---|---|---|
| [V DC] | [°C] | ||||||
| DF-DFR0649 | product is not a working device, but only component | 3.3...5 | TFT | ST7789 | -30...70 | GDI; SPI | microSD card slot |
| DF-DFR0664 | product is not a working device, but only component | 3.3...5 | TFT | ST7789V | -30...70 | GDI; SPI | microSD card slot |
| DF-DFR0665 | product is not a working device, but only component | 3.3...5 | TFT | ILI9341 | -10...60 | GDI; SPI | microSD card slot |
| DF-DFR0669 | product is not a working device, but only component | 3.3...5 | TFT | ILI9488 | -20...70 | GDI; SPI | microSD card slot |
| DF-DFR0928 | product is not a working device, but only component | 3.3...5 | TFT | ST7735S | -10...60 | GDI; SPI | microSD card slot |
| DF-DFR1092 | product is not a working device, but only component | 3.3...5 | LCD | - | - | GDI; SPI | microSD card slot |