+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0928

Display: TFT; 1.8"; 128x160; 35x55mm; Interface: GDI,SPI; 120°


Manufacturer: DFROBOT

Manufacturer part number:
DFR0928
TME Symbol:
DF-DFR0928

Specification

Manufacturer
DFROBOT
Type of display
TFT
Screen size
1.8"
Display resolution
128x160
Dimensions
35x55mm
Operating temperature
-10...60°C
Microcontroller
ST7735S
Viewing angle
120°
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Additional functions
microSD card slot
Interface
  • GDI
  • SPI
Gross weight21.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0928
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.37 EURGross price for quantities from 1 pcs - 10.37 EUR
Net price for quantities from 3 pcs - 9.15 EURGross price for quantities from 3 pcs - 9.15 EUR