+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0665

Display: TFT; 2.8"; 320x240; 80x50mm; Interface: GDI,SPI; 300cd/m2


Manufacturer: DFROBOT

Manufacturer part number:
DFR0665
TME Symbol:
DF-DFR0665

Specification

Manufacturer
DFROBOT
Type of display
TFT
Screen size
2.8"
Display resolution
320x240
Dimensions
80x50mm
Operating temperature
-10...60°C
Luminosity
300cd/m2
Microcontroller
ILI9341
Viewing angle
60°
Touchpad
yes
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Additional functions
microSD card slot
Interface
  • GDI
  • SPI
Gross weight43.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0665
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.81 EURGross price for quantities from 1 pcs - 32.81 EUR
Net price for quantities from 3 pcs - 28.95 EURGross price for quantities from 3 pcs - 28.95 EUR