+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0649

Display: TFT; 1.54"; 240x240; 27.72x27.72mm; Interface: GDI,SPI

Manufacturer: DFROBOT

Manufacturer part number:
DFR0649
TME Symbol:
DF-DFR0649

Specification

Manufacturer
DFROBOT
Type of display
TFT
Screen size
1.54"
Display resolution
240x240
Dimensions
27.72x27.72mm
Operating temperature
-30...70°C
Luminosity
250cd/m2
Microcontroller
ST7789
Viewing angle
80°
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Additional functions
microSD card slot
Interface
  • GDI
  • SPI
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0649
4 in TME stock
Net price for quantities from 1 pcs - 19.70 USDGross price for quantities from 1 pcs - 19.70 USD
Net price for quantities from 3 pcs - 17.41 USDGross price for quantities from 3 pcs - 17.41 USD
No. of pieces (Multiplicity: 1)