| Manufacturer | TECHNO |
| Electrical mounting | screw terminal |
| Type of connector | AC supply |
| Operating temperature | -40...125°C |
| Imax | 17.5A |
| IP rating | IP68 |
| Trade name | TEEPLUG® |
| Manufacturer series | TH387 |
| Connector family | power supply |
| Symbol | No. of ways | Rated voltage | Øext. cable | Wire | Connector | Kind | Locking system | Related items | Panel thickness | Mechanical mounting | Fastening thread |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [mm] | [mm2] | [mm] | ||||||||
| THB.387.A2A | 2 | 450 | 7...12 | 0.5...4 | plug | male | internal thread | 6DB021900 | - | - | - |
| THB.387.A2A.L | 2 | 500 | 7...13.5 | 0.5...4 | plug | male | internal thread | 600012500 | - | - | - |
| THB.387.A3A | 3 | 450 | 7...12 | 0.5...4 | plug | male | internal thread | 6DB021900 | - | - | - |
| THB.387.A3A.L | 3 | 450 | 7...13.5 | 0.5...4 | plug | male | internal thread | 600012500 | - | - | - |
| THB.387.A4A | 4 | 450 | 7...12 | 0.5...4 | plug | male | internal thread | 6DB021900 | - | - | - |
| THB.387.A4A.R | 4 | 450 | 7...12 | 0.5...4 | - | male + female | - | 6DB021900, 6DB023400 | - | - | - |
| THB.387.A5A | 5 | 450 | 7...12 | 0.25...1.5 | plug | male | internal thread | 6DB021900 | - | - | - |
| THB.387.A5A.L | 5 | 450 | 7...13.5 | 0.25...1.5 | plug | male | internal thread | - | - | - | - |
| THB.387.A5A.R | 5 | 450 | 7...12 | 0.25...1.5 | - | male + female | - | - | - | - | - |
| THB.387.B2A | 2 | 450 | 7...12 | 0.5...4 | plug | female | external thread | 6DB023400 | - | - | - |
| THB.387.B2A.L | 2 | 450 | 7...13.5 | 0.5...4 | plug | female | external thread | - | - | - | - |
| THB.387.B3A | 3 | 450 | 7...12 | 0.5...4 | plug | female | external thread | 6DB023400 | - | - | - |
| THB.387.B3A.L | 3 | 450 | 7...13.5 | 0.5...4 | plug | female | external thread | - | - | - | - |
| THB.387.B4A | 4 | 450 | 7...12 | 0.5...4 | plug | female | external thread | 6DB023400 | - | - | - |
| THB.387.B4A.L | 4 | 450 | 7...13.5 | 0.5...4 | plug | female | external thread | - | - | - | - |
| THB.387.B5A | 5 | 450 | 7...12 | 0.25...1.5 | plug | female | external thread | 6DB023400 | - | - | - |
| THB.387.B5A.L | 5 | 450 | 7...13.5 | 0.25...1.5 | plug | female | external thread | - | - | - | - |
| THB.387.C4A | 4 | 450 | - | 0.5...4 | socket | male | internal thread | 6DB023500 | 1...7 | flange (2 holes), for panel mounting | M25 |
| THB.387.D4A | 4 | 500 | - | 0.5...4 | socket | female | external thread | 6000212CC, 6DB02180C | 1...7 | flange (2 holes), for panel mounting | M25 |
| THB.387.E3A | 3 | 450 | - | 0.5...4 | socket | male | internal thread | 6DB028200 | 1...7 | for panel mounting, rear side nut | M25 |
| THB.387.E4A | 4 | 450 | - | 0.5...4 | socket | male | internal thread | 6DB028200 | 1...7 | for panel mounting, rear side nut | M25 |
| THB.387.F3A | 3 | 450 | - | 0.5...4 | socket | female | external thread | 6DB028400 | 1...7 | for panel mounting, rear side nut | M25 |
| THB.387.F4A | 4 | 450 | - | 0.5...4 | socket | female | external thread | 6DB028400 | 1...7 | for panel mounting, rear side nut | M25 |
| THB.387.F5A | 5 | 450 | - | 0.25...1.5 | socket | female | external thread | 6DB028400 | 1...7 | for panel mounting, rear side nut | M25 |
| THB.387.M5A | 5 | 500 | - | 0.25...1.5 | socket | female | external thread | - | - | - | - |
| THB.387.N3A | 3 | 500 | - | 0.5...4 | socket | male | internal thread | - | 1...9 | for panel mounting, rear side nut | M20 |
| THB.387.N4A | 4 | 500 | - | 0.5...4 | socket | male | internal thread | - | 1...9 | for panel mounting, rear side nut | M20 |
| THB.387.N5A | 5 | 500 | - | 0.25...1.5 | socket | male | internal thread | - | 1...9 | for panel mounting, rear side nut | M20 |
| THB.387.P3A | 3 | 500 | - | 0.5...4 | socket | female | external thread | - | 1...9 | for panel mounting, rear side nut | M20 |
| THB.387.P4A | 4 | 500 | - | 0.5...4 | socket | female | external thread | - | 1...9 | for panel mounting, rear side nut | M20 |