| Manufacturer | MICROCHIP TECHNOLOGY |
| IC | interface |
| Kind of ciruit | I/O expander |
| Symbol | Channels | Interface | Data transmission | Usup | Case | Mounting | Operating temperature | Kind of package | Manufacturer standard package |
|---|---|---|---|---|---|---|---|---|---|
| [bps] | [V DC] | [°C] | [pcs.] | ||||||
| MCP23008-E/P | 8 | I2C | 1.7M | 1.8...5.5 | DIP18 | THT | -40...125 | tube | 25 |
| MCP23008-E/SO | 8 | I2C | 1.7M | 1.8...5.5 | SO18 | SMD | -40...125 | tube | 42 |
| MCP23008-E/SS | 8 | I2C | 1.7M | 1.8...5.5 | SSOP20 | SMD | -40...125 | tube | 67 |
| MCP23009-E/P | 8 | I2C | 3.4M | 1.8...5.5 | DIP18 | THT | -40...125 | tube | 25 |
| MCP23009-E/SO | 8 | I2C | 3.4M | 1.8...5.5 | SO18 | SMD | -40...125 | tube | 42 |
| MCP23009-E/SS | 8 | I2C | 3.4M | 1.8...5.5 | SSOP20 | SMD | -40...125 | tube | 67 |
| MCP23016-I/SO | 16 | I2C | 400k | 2...5.5 | SO28 | SMD | -40...85 | tube | 27 |
| MCP23016-I/SP | 16 | I2C | 400k | 2...5.5 | DIP28 | THT | -40...85 | tube | 15 |
| MCP23016-I/SS | 16 | I2C | 400k | 2...5.5 | SSOP28 | SMD | -40...85 | tube | 47 |
| MCP23017-E/ML | 16 | I2C | 1.7M | 1.8...5.5 | QFN28 | SMD | -40...125 | tube | 61 |
| MCP23017-E/SO | 16 | I2C | 1.7M | 1.8...5.5 | SO28 | SMD | -40...125 | tube | 27 |
| MCP23017-E/SP | 16 | I2C | 1.7M | 1.8...5.5 | DIP28 | THT | -40...125 | tube | 15 |
| MCP23017-E/SS | 16 | I2C | 1.7M | 1.8...5.5 | SSOP28 | SMD | -40...125 | tube | 47 |
| MCP23017T-E/ML | 16 | I2C | 1.7M | 1.8...5.5 | QFN28 | SMD | -40...125 | reel, tape | 1600 |
| MCP23018-E/SO | 16 | I2C | 3.4M | 1.8...5.5 | SO28 | SMD | -40...125 | tube | 27 |
| MCP23018-E/SP | 16 | I2C | 3.4M | 1.8...5.5 | DIP28 | THT | -40...125 | tube | 15 |
| MCP23018-E/SS | 16 | I2C | 3.4M | 1.8...5.5 | SSOP24 | SMD | -40...125 | tube | 59 |
| MCP23S08-E/P | 8 | SPI | 10M | 1.8...5.5 | DIP18 | THT | -40...125 | tube | 25 |
| MCP23S08-E/SO | 8 | SPI | 10M | 1.8...5.5 | SO18 | SMD | -40...125 | tube | 42 |
| MCP23S08-E/SS | 8 | SPI | 10M | 1.8...5.5 | SSOP20 | SMD | -40...125 | tube | 67 |
| MCP23S09-E/P | 8 | SPI | 10M | 1.8...5.5 | DIP18 | THT | -40...125 | tube | 25 |
| MCP23S09-E/SO | 8 | SPI | 10M | 1.8...5.5 | SO18 | SMD | -40...125 | tube | 42 |
| MCP23S17-E/ML | 16 | SPI | 10M | 1.8...5.5 | QFN28 | SMD | -40...125 | tube | 61 |
| MCP23S17-E/SO | 16 | SPI | 10M | 1.8...5.5 | SOIC28 | SMD | -40...125 | tube | 27 |
| MCP23S17-E/SP | 16 | SPI | 10M | 1.8...5.5 | DIP28 | THT | -40...125 | tube | 15 |
| MCP23S17-E/SS | 16 | SPI | 10M | 1.8...5.5 | SSOP28 | SMD | -40...125 | tube | 47 |
| MCP23S17T-E/SO | 16 | SPI | 10M | 1.8...5.5 | SOIC28 | SMD | -40...125 | reel, tape | 1600 |
| MCP23S18-E/SO | 16 | SPI | 3.4M | 1.8...5.5 | SO28 | SMD | -40...125 | tube | 27 |
| MCP25020-I/SL | 8 | CAN 2.0B | 1M | 2.7...5.5 | SO14 | SMD | -40...85 | tube | 57 |
| MCP25025-I/P | 8 | CAN | 1M | 2.7...5.5 | DIP14 | THT | -40...85 | tube | 30 |
| MCP25025-I/SL | 8 | CAN | 1M | 2.7...5.5 | SO14 | SMD | -40...85 | tube | 57 |
| MCP25050-I/P | 8 | CAN 2.0B | 1M | 2.7...5.5 | DIP14 | THT | -40...85 | tube | 30 |
| MCP25050-I/SL | 8 | CAN 2.0B | 1M | 2.7...5.5 | SO14 | SMD | -40...85 | tube | 57 |
| MCP25055-I/P | 8 | CAN | 1M | 2.7...5.5 | DIP14 | THT | -40...85 | tube | 30 |
| MCP25055-I/SL | 8 | CAN | 1M | 2.7...5.5 | SO14 | SMD | -40...85 | tube | 57 |