+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP23009-E/SO

IC: interface; I/O expander; 3.4Mbps; 1.8÷5.5VDC; I2C; SMD; SO18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23009-E/SO
TME Symbol:
MCP23009-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Data transfer rate
3.4Mbps
Interface
I2C
Mounting
SMD
Case
SO18
Operating temperature
-40...125°C
Number of channels
8
Kind of package
tube
Manufacturer standard package
42pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight0.505 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP23009-E/SO
84 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 42 pcs