+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP25055-I/SL

IC: interface; I/O expander; 1Mbps; 2.7÷5.5VDC; CAN; SMD; SO14; Ch: 8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP25055-I/SL
TME Symbol:
MCP25055-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Data transfer rate
1Mbps
Interface
CAN
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Number of channels
8
Kind of package
tube
Manufacturer standard package
57pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP25055-I/SL
0 in TME stock
Net price for quantities from 114 pcs - 4.22 EURGross price for quantities from 114 pcs - 4.22 EUR
No. of pieces (Multiplicity: 114)