+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | interface | |
Kind of integrated circuit | I/O expander | |
Data transfer rate | 10Mbps | |
Interface | SPI | |
Mounting | SMD | |
Case | QFN28 | |
Operating temperature | -40...125°C | |
Number of channels | 16 | |
Kind of package | tube | |
Manufacturer standard package | 61pcs. |