| Manufacturer | PROMET |
| Symbol | Number of buttons | Button shape | Button marking | Mechanical durability |
|---|---|---|---|---|
| KS2-1-2 | 4 | round, convex | arrows | 1000000 cycles |
| KS2-1-2-25S35 | 4 | mushroom, round, convex | START, STOP, arrows | 1000000 cycles |
| KS3-1-2 | 6 | round, convex | O-I, arrows | 1000000 cycles |
| KS3-1-2-058S3545 | 5 | mushroom, round, convex | STOP, arrows | 1000000 cycles |
| KS3-1-2-25S3545 | 6 | mushroom, round, convex | START, STOP, arrows | 1000000 cycles |
| KS4-1-2 | 8 | round, convex | O-I, arrows | 1000000 cycles |
| KS4-1-2-058S354555 | 7 | mushroom, round, convex | STOP, arrows | 1000000 cycles |
| KS4-1-2-25S354555 | 8 | mushroom, round, convex | START, STOP, arrows | 1000000 cycles |
| KS1-1-2-35 | - | - | - | 1000000 cycles |
| PY1BOS-1 | 1 | convex | blank | - |
| PY1BOS-2 | 1 | convex | blank | - |
| PY1RBOS-1 | 1 | mushroom | STOP-AWARIA, arrows | - |
| PY2BOS-1 | 2 | convex | blank | - |
| PY3BOS-2 | 2 | mushroom, convex | arrows | - |
| Symbol | Accessories | Switched voltage | Insulation voltage | Rated surge voltage | Current rating | IP rating | Enclosure material | Operating temperature | Illumination | Features | Actuator colour | Switch accessories | Application - series/manufacturer |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [V] | [kV] | [A] | [°C] | |||||||||
| KS2-1-2 | control cassette | max. 400 | 400 | 2.5 | 10 | IP65 | polystyrene | -20...70 | BA9S | 2-steps buttons; with a lock | - | - | - |
| KS2-1-2-25S35 | control cassette | max. 400 | 400 | 2.5 | 10 | IP65 | polystyrene | -20...70 | BA9S | 1- and 2-steps buttons; with a lock | - | - | - |
| KS3-1-2 | control cassette | max. 400 | 400 | 2.5 | 10 | IP65 | polystyrene | -20...70 | BA9S | 1- and 2-steps buttons | - | - | - |
| KS3-1-2-058S3545 | control cassette | max. 400 | 400 | 2.5 | 10 | IP65 | polystyrene | -20...70 | BA9S | 1- and 2-steps buttons | - | - | - |
| KS3-1-2-25S3545 | control cassette | max. 400 | 400 | 2.5 | 10 | IP65 | polystyrene | -20...70 | BA9S | - | - | - | |
| KS4-1-2 | control cassette | max. 400 | 400 | 2.5 | 10 | IP65 | polystyrene | -20...70 | BA9S | 1- and 2-steps buttons | - | - | - |
| KS4-1-2-058S354555 | control cassette | max. 400 | 400 | 2.5 | 10 | IP65 | polystyrene | -20...70 | BA9S | 1- and 2-steps buttons | - | - | - |
| KS4-1-2-25S354555 | control cassette | max. 400 | 400 | 2.5 | 10 | IP65 | polystyrene | -20...70 | BA9S | 1- and 2-steps buttons | - | - | - |
| KS1-1-2-35 | control cassette | max. 400 | 400 | 2.5 | 10 | IP65 | polystyrene | -20...70 | - | - | - | - | - |
| PY1BOS-1 | control cassette | max. 400 | 500 | - | 6 | IP65 | polyamide | - | - | - | green | - | - |
| PY1BOS-2 | control cassette | max. 400 | 500 | - | 6 | IP40 | polyamide | - | - | - | - | - | - |
| PY1RBOS-1 | control cassette | max. 400 | 500 | - | 6 | IP55 | polyamide | - | - | - | red | - | - |
| PY2BOS-1 | control cassette | max. 400 | 500 | - | 6 | IP65 | polyamide | - | - | - | green/red | - | - |
| PY3BOS-2 | control cassette | max. 400 | 500 | - | 6 | IP55 | polyamide | - | - | - | green/red | - | - |
| W0-63.00.26 | - | - | - | - | - | - | - | - | - | - | - | cotter | KS |