+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PY1BOS-2

Control cassette; PY; No.of butt: 1; convex; IP40; polyamide; 6A


Manufacturer: PROMET

Manufacturer part number:
PY1BOS-2
TME Symbol:
PY1BOS-2

Specification

Manufacturer
PROMET
Type of control accessories
control cassette
Manufacturer series
PY
Number of buttons
1
Button shape
convex
IP rating
IP40
Enclosure material
polyamide
Button marking
blank
Current rating
6A
Insulation voltage
0.5kV
Switched voltage
max. 400V
Gross weight200 g
Certificates
See other products in this category: Control Stations PROMET,
See other products from this series.:
*
PY1BOS-2
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.09 USDGross price for quantities from 1 pcs - 31.31 USD
Net price for quantities from 5 pcs - 24.76 USDGross price for quantities from 5 pcs - 29.71 USD