+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PY1RBOS-1

Control cassette; PY; No.of butt: 1; mushroom; IP55; polyamide

Manufacturer: PROMET

Manufacturer part number:
PY1RBOS-1
TME Symbol:
PY1RBOS-1

Specification

Manufacturer
PROMET
Type of control accessories
control cassette
Manufacturer series
PY
Number of buttons
1
Button shape
mushroom
IP rating
IP55
Enclosure material
polyamide
Actuator colour
red
Button marking
arrows, STOP-AWARIA
Current rating
6A
Insulation voltage
0.5kV
Switched voltage
max. 400V
Gross weight200 g
Certificates
See other products in this category: Control Stations PROMET,
See other products from this series.:
*
PY1RBOS-1
5 in TME stock
Net price for quantities from 1 pcs - 29.71 USDGross price for quantities from 1 pcs - 35.65 USD
Net price for quantities from 5 pcs - 28.19 USDGross price for quantities from 5 pcs - 33.83 USD
No. of pieces (Multiplicity: 1)